Part Details for 714-102/000-047 by WAGO Innovative Connections
Overview of 714-102/000-047 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 714-102/000-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8751
|
Newark | 1-Conductor Female Plug, Push-Button, Direct Marking, 1.5 Mm , Pin Spacing 3.5 Mm, 2-Pole, 1,50 Mm , Black |Wago 714-102/000-047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.9100 | Buy Now |
DISTI #
2946-714-102/000-047-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, PUSH-BU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - direct marking - 1,50 mm² - black RoHS: Compliant | 0 |
|
$3.2700 / $4.6800 | Buy Now |
Part Details for 714-102/000-047
714-102/000-047 CAD Models
714-102/000-047 Part Data Attributes
|
714-102/000-047
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
714-102/000-047
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |