-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8764
|
Newark | Tht Male Header, 0.8 X 0.8 Mm Solder Pin, Straight, Pin Spacing 3.5 Mm, 5-Pole, Black |Wago 714-135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.0200 | Buy Now |
DISTI #
2946-714-135-ND
|
DigiKey | THT MALE HEADER, 0.8 X 0.8 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
|
Future Electronics | Male Header Pitch 3.5 mm, 5 Poles RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.6300 / $2.8000 | Buy Now |
|
Onlinecomponents.com | THT male header - 0.8 x 0.8 mm solder pin - straight - Pin spacing 3.5 mm - 5-pole - black RoHS: Compliant | 0 |
|
$2.0100 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
714-135
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
714-135
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |