Part Details for 714-172 by WAGO Innovative Connections
Overview of 714-172 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0177
|
Newark | Tht Male Header, 0.8 X 0.8 Mm Solder Pin, Angled, Pin Spacing 3.5 Mm, 12-Pole, Black |Wago 714-172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $7.2100 | Buy Now |
DISTI #
2946-714-172-ND
|
DigiKey | THT MALE HEADER, 0.8 X 0.8 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.8100 | Buy Now |
|
Onlinecomponents.com | THT male header - 0.8 x 0.8 mm solder pin - angled - Pin spacing 3.5 mm - 12-pole - black RoHS: Compliant | 0 |
|
$4.8100 / $6.8900 | Buy Now |
Part Details for 714-172
714-172 CAD Models
714-172 Part Data Attributes
|
714-172
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
714-172
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |