714-93-131-31-012
Mill-Max Mfg Corp
Description: IC Socket, SIP31, 31 Contact(s)

Overview of 714-93-131-31-012 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 714-93-131-31-012 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 714-93-131-31-012 by Mill-Max Mfg Corp

714-93-131-31-012
Mill-Max Mfg Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
LOW PROFILE
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
SIP31
Housing Material
GLASS FILLED POLYETHYLENE POLYESTER
JESD-609 Code
e0
Number of Contacts
31
Want to compare parts?
  1. 714-93-131-31-012
    Mill-Max Mfg Corp
    IC Socket, SIP31, 31 Contact(s)
    VS

Alternate Parts for 714-93-131-31-012

This table gives cross-reference parts and alternative options found for 714-93-131-31-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-93-131-31-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
714-43-131-31-012000 IC Socket, SIP31, 31 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp 714-93-131-31-012 vs 714-43-131-31-012000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 714-93-131-31-012 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 714-93-131-31-012 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 714-93-131-31-012 would you like to use for your alert(s)?
  • Please alert me when 714-93-131-31-012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 714-93-131-31-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 714-93-131-31-012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 714-93-131-31-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 714-93-131-31-012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 714-93-131-31-012 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: