Part Details for 7140 by Keystone Electronics Corp
Overview of 7140 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4426
|
Newark | Instrument Handle, Rohs Compliant:Yes Rohs Compliant: Yes |Keystone 7140 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $8.4000 | Buy Now |
DISTI #
36-7140-ND
|
DigiKey | HANDLE BRASS MTG CTR 1.25" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1050 In Stock |
|
$5.6075 / $8.4100 | Buy Now |
DISTI #
534-7140
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 1.25 RoHS: Compliant | 28 |
|
$5.6000 / $8.4000 | Buy Now |
DISTI #
70183137
|
RS | Handle, Instrumentation, Round, Brass/Nickel, 4-40 Thread, L 1.25, H 1.00 | Keystone Electronics 7140 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9100 / $8.4100 | RFQ |
|
Future Electronics | Brass Nickel Plate 1.250 inch Long Round Instrumentation Handle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.5200 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
53849049
|
Verical | Round Handle Brass Nickel RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 22 |
|
$10.4028 | Buy Now |
DISTI #
KEYS7140
|
TME | Handle, brass, H: 25.4mm, W: 3.96mm, Holes pitch: 31.75mm Min Qty: 1 | 0 |
|
$6.2900 / $8.0900 | RFQ |
DISTI #
000000000000358945
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 1.25 Min Qty: 500 | 0 |
|
$5.5500 | Buy Now |
DISTI #
SMC-7140
|
Sensible Micro Corporation | Handle Instr Nickel/Brass1.25 X 1.0 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 18 |
|
RFQ |
Part Details for 7140
7140 CAD Models
7140 Part Data Attributes:
|
7140
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7140
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |