Part Details for 7141 by Cinch Connectivity Solutions
Overview of 7141 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152883
|
RS | Conn Term Strip Barrier 7 .438 Density Dbl Row 14 AWG 20 A 250 V, 141 Series | Cinch 7141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 348 |
|
$10.5300 / $14.6200 | Buy Now |
DISTI #
CIN7141
|
Interstate Connecting Components | 3541107001 | 0 |
|
Buy Now |