Part Details for 7142-05-1100 by Coto Technology USA
Overview of 7142-05-1100 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7142-05-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High-Reliability Multi-pole Reed Relay, 2 Form C RoHS: Compliant |
20 In Stock |
|
$11.3300 / $15.5000 | Buy Now |
DISTI #
51602212
|
Verical | Reed Relay 5VDC 65Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 20 |
|
$15.4570 / $20.1500 | Buy Now |
|
Master Electronics | High-Reliability Multi-pole Reed Relay, 2 Form C RoHS: Compliant |
20 In Stock |
|
$11.3300 / $15.5000 | Buy Now |
Part Details for 7142-05-1100
7142-05-1100 CAD Models
7142-05-1100 Part Data Attributes
|
7142-05-1100
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
7142-05-1100
Coto Technology USA
Electromechanical Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 16.76 mm | |
Body Height | 9.52 mm | |
Body Length or Diameter | 30.23 mm | |
Coil Current(DC)-Max | 0.077 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 385 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 65 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@150VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@150VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.23mm x 16.76mm x 9.52mm | |
Relay Action | BBM | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |