Part Details for 71435 by Wiha Quality Tools
Results Overview of 71435 by Wiha Quality Tools
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71435 Information
71435 by Wiha Quality Tools is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68771-435HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail |