Part Details for 7148DG by BOYD Laconia
Overview of 7148DG by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 7148DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7148DG-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3739 | Buy Now |
DISTI #
532-7148D
|
Mouser Electronics | Heat Sinks Slide-On Heat Sink for Clip and Tab for SIPS, Copper, Vertical, 16 Degree C/W RoHS: Compliant | 177 |
|
$2.2500 / $3.2700 | Buy Now |
|
Future Electronics | TO-220 Package 16 C/W Thermal Resistance Copper Heat Sink with Integrated Clip RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $6.1500 | Buy Now |
DISTI #
000000000002160439
|
Sager | Heat Sinks Slide-On Heat Sink for Clip and Tab for SIPS, Copper, Vertical, 16 Degree C/W Min Qty: 2000 | 0 |
|
$2.3600 / $2.4400 | Buy Now |
Part Details for 7148DG
7148DG CAD Models
7148DG Part Data Attributes
|
7148DG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
7148DG
BOYD Laconia
Heat Sink, 16ohm, Clip, Transverse, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | COPPER | |
Construction | CLIP | |
Fin Orientation | TRANSVERSE | |
Finish | TIN | |
Height | 20.19 mm | |
Length | 23.24 mm | |
Thermal Resistance | 16 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.65 mm |