Part Details for 71520 by Wiha Quality Tools
Overview of 71520 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55715-201LF | Amphenol Communications Solutions | 81 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55715-201 | Amphenol Communications Solutions | 81 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 71520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5929
|
Newark | Standard Bit Torx T20 X 25Mm - 10 Pack Rohs Compliant: Yes |Wiha 71520 RoHS: Compliant Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$8.0800 | Buy Now |
DISTI #
71520-ND
|
DigiKey | BIT TORX T20 0.98" 1=10 PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$6.0600 | Buy Now |
DISTI #
71205456
|
RS | Torx Insert Bit T20 x 25 mm, 10 Pack | Wiha Tools 71520 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$5.9200 / $6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8700 / $9.8300 | Buy Now |