Part Details for 716-0300 by Deltron / DEM Manufacturing
Overview of 716-0300 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 716-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6197
|
Newark | Connector, Xlr, Jack, 3Pos, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Body Material:Zinc, Connector Type:Xlr Rohs Compliant: Yes |Deltron Components 716-0300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $8.4200 | Buy Now |
DISTI #
164-7163
|
Mouser Electronics | XLR Connectors NIKL/SILV UNIV 3C RoHS: Compliant | 0 |
|
$5.3100 / $7.1700 | Order Now |
DISTI #
716-0300
|
TME | Connector: XLR, socket, female, PIN: 3, straight, soldering, 50V, 15A Min Qty: 100 | 0 |
|
$6.2500 | RFQ |