There are no models available for this part yet.
Overview of 7162C by Electroswitch Electronic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7162C by Electroswitch Electronic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70152247
|
RS | Switch, Toggle, Full Size Power, SPDT, (On)-Off-(On), .250 Inch QC, 6A-125VAC | Electroswitch Inc. 7162C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0700 / $8.0900 | RFQ | |
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads RoHS: Compliant |
1 In Stock |
|
$5.3300 / $9.0400 | Buy Now | ||
DISTI #
000000000006306865
|
Sager | Toggle Switches Full Size Power Toggle Switch 6A - 125VAC SPDT (ON)-OFF-(ON), .250 QC, Slow Make/Slow Break Butt Contacts, UL & CSA Certified | 0 |
|
Buy Now |