-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2202
|
Newark | Wtb Connector, Rcpt, 40Pos, 2Row, Pitch Spacing:-, No. Of Contacts:40Contacts, Gender:Header, Product Range:Ebbi 71661 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Molex 71661-2040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.6400 / $7.0300 | Buy Now |
DISTI #
59H4110
|
Newark | Connector,d-Shell,pcb Mount,recept,40 Contacts,pin,0.05 Pitch,pc Tail Terminal |Molex 71661-2040 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.5000 | Buy Now |
DISTI #
25M5186
|
Newark | Connector, Header, 40Pos, 2Row, 1.27Mm, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Contact Material:Brass, Gender:Header Rohs Compliant: Yes |Molex 71661-2040 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $4.6300 | Buy Now |
DISTI #
538-71661-2040
|
Mouser Electronics | Board to Board & Mezzanine Connectors RA EBBI PLUG 40P RoHS: Compliant | 1219 |
|
$3.5900 / $6.6800 | Buy Now |
DISTI #
70967162
|
RS | 1.27mm Pitch EBBI 50D Plug, Right Angle, 40 Circuits, 2.79mm | Molex Incorporated 71661-2040 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 / $6.5600 | RFQ |
|
Onlinecomponents.com | Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port EBBI™ Tray RoHS: Compliant | 0 |
|
$3.0700 / $4.0000 | Buy Now |
DISTI #
3226119
|
element14 Asia-Pacific | WTB CONNECTOR, RCPT, 40POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$5.9734 / $6.9738 | Buy Now |
DISTI #
3226119
|
Farnell | WTB CONNECTOR, RCPT, 40POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 10 |
|
$5.9704 / $7.2972 | Buy Now |
DISTI #
10195710
|
TestEquity LLC | Molex 71661-2040 1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length | 0 |
|
$4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71661-2040
Molex
Buy Now
Datasheet
|
Compare Parts:
71661-2040
Molex
Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.295 inch | |
Body Length | 1.392 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71661-2040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71661-2040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHEC40R-S211 | Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | 71661-2040 vs PHEC40R-S211 |
2-1734099-4 | 40 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | TE Connectivity | 71661-2040 vs 2-1734099-4 |
PHEC40R-S210 | Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | 71661-2040 vs PHEC40R-S210 |
PHEC40R-R210 | Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 71661-2040 vs PHEC40R-R210 |
PHEC40R-R212 | Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 71661-2040 vs PHEC40R-R212 |
PHEC40R-R211 | Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 71661-2040 vs PHEC40R-R211 |