There are no models available for this part yet.
Overview of 71694-5007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-07J08L | Coilcraft Inc | Variable Inductor, 0.222uH Min, 0.268uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-07 | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2727 | |
150-07A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
CAD Models for 71694-5007 by Molex
Part Data Attributes for 71694-5007 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 71694-5007
This table gives cross-reference parts and alternative options found for 71694-5007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71694-5007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4070 | Rectangular Power Connector, 7 Contact(s), Female, Receptacle, | Molex | 71694-5007 vs 39-01-4070 |
39-02-6074 | Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 71694-5007 vs 39-02-6074 |