Part Details for 7170941 (ALTERNATE: 7170941) by RS Pro
Overview of 7170941 (ALTERNATE: 7170941) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7170941 (ALTERNATE: 7170941)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70649286
|
RS | Thick Film Surface Mount Resistor 0603 Case 8.06kOhm +/-1% 0.1W +/-100ppm/ deg C | RS PRO 7170941 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$9.6990 / $13.3330 | RFQ |