Part Details for 7174-1053-40 by Yazaki Corp
Overview of 7174-1053-40 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1053ACPZ-R7 | Analog Devices | 40l ld LFCSP 6x6 | |
DC1053A-E | Analog Devices | LTC3526LEDC Demo Board: 1MHz, | |
LTC1053CN#PBF | Analog Devices | 2x/4x Prec Zero-Drift Op Amps |
Price & Stock for 7174-1053-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7174105340
|
TTI | Automotive Connectors CHANNEL RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Each |
Americas - 180 In Stock |
|
$1.1900 | Buy Now |
DISTI #
7174105340-B
|
TTI | Automotive Connectors CHANNEL RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Each |
Americas - 15 In Stock |
|
$2.3700 | Buy Now |