Part Details for 71764-0130 by Molex
Results Overview of 71764-0130 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71764-0130 Information
71764-0130 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10130611-101LF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 8 column, 112 position, Right Angle Receptacle, No Guide Pin. | |
| 54112-801300800LF | Amphenol Communications Solutions | BERGSTIK STACKING | |
| 91601-304ALF | Amphenol Communications Solutions | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 4 positions |
Price & Stock for 71764-0130
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3222015
|
Farnell | CONNECTOR, HEADER, 30POS, 2ROW, 2.54MM COO: MY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Each | 13 |
|
$4.3453 / $5.2774 | Buy Now |
|
DISTI #
4799486
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5291 / $6.3013 | Buy Now |
|
DISTI #
0717640130
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640130) COO: Malaysia RoHS: Compliant Min Qty: 560 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$3.2385 / $4.3558 | Buy Now |
|
DISTI #
75127605
|
RS | CGRID RA BKWAY HDR 15SAU 30CKT Min Qty: 1120 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $4.7100 | RFQ |
|
DISTI #
MOL71764-0130
|
Heilind Electronics | CGRID R/A BKWAY HDR 15 SAU 30 KT | Americas - 2064 in Stock |
|
$3.1769 / $4.0130 | Buy Now |
|
DISTI #
717640130-MOL-0
|
TME | Connector: pin strips, male, PIN: 30, soldering,THT, C-Grid, 2.54mm Min Qty: 27 | 920 |
|
$2.8274 / $3.3141 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 29 | 607 |
|
$4.7300 / $5.0000 | Buy Now |
US Tariff Estimator: 71764-0130 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 71764-0130
71764-0130 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
71764-0130 Part Data Attributes
|
|
71764-0130
Molex
Buy Now
Datasheet
|
Compare Parts:
71764-0130
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Low Profile | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.28 Inch | |
| Body Length | 1.5 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1500vdc V | |
| Durability | 50 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | 7859 | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 15u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.11 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 30 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 71764-0130
This table gives cross-reference parts and alternative options found for 71764-0130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71764-0130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6-103167-2 | TE Connectivity | $9.0216 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 71764-0130 vs 6-103167-2 |
| 90130-3330 | Molex | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 71764-0130 vs 90130-3330 |
| 69155-230 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle, | 71764-0130 vs 69155-230 |
| 71922-030LF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | 71764-0130 vs 71922-030LF |
| 68668-013 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | 71764-0130 vs 68668-013 |
| BHR-30-HUA | Adam Technologies Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 71764-0130 vs BHR-30-HUA |
| 10-96-9307 | Molex | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | 71764-0130 vs 10-96-9307 |
| 94693-130 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 71764-0130 vs 94693-130 |
| 94693-130 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 71764-0130 vs 94693-130 |
| 2430-5122TG | 3M Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 71764-0130 vs 2430-5122TG |
71764-0130 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 71764-0130 connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
Yes, the 71764-0130 connector is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
-
The operating temperature range for the 71764-0130 connector is -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
The 71764-0130 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to follow proper sealing and protection procedures to ensure the connector remains reliable in these environments.