Part Details for 7182E by Excelta Corporation
Overview of 7182E by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7182E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9378
|
Newark | Wire Cutter, Angled Head, 6", 0.025", Cutter Type:Angled Head, Overall Length:6", Cut Type:Optimum Flush, Cutting Capacity Max:0.025", Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7182E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.0500 / $172.2800 | Buy Now |
DISTI #
2827-7182E-ND
|
DigiKey | CUTTERS - 50 ANGULATED HEAD - B Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$132.4870 / $145.7400 | Buy Now |
DISTI #
70034151
|
RS | Cutter, Optimum Flush, 6 in., 0.710 in., 0.43 in., Miniature Angulated | Excelta Corporation 7182E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$132.6200 / $145.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$114.5400 / $143.7300 | Buy Now | |
DISTI #
352PL7182
|
Techni-Tool, Inc. | Excelta 7182E Cutter, 50 degree Angulated Head, Blade Length 0.22", 6" OAL | 117 |
|
$124.9400 | Buy Now |
DISTI #
352PL7182
|
TestEquity LLC | Excelta 7182E Cutter, 50 degree Angulated Head, Blade Length 0.22", 6" OAL | 117 |
|
$124.9400 | Buy Now |