Part Details for 719-0102-000 by C&K
Overview of 719-0102-000 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 719-0102-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6196
|
Newark | Switch Actuators Key Switch Button |C&k Components 719-0102-000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 | Buy Now |
DISTI #
611-719-0102-000
|
Mouser Electronics | Switch Actuators RoHS: Compliant | 0 |
|
$0.4400 / $0.6500 | Order Now |
DISTI #
70186876
|
RS | Accessory, Cap Keyswitch, Illuminated Opening, Square, Black | C&K 719-0102-000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4650 / $0.4780 | RFQ |
DISTI #
35650453
|
Verical | Switch Access Rectangular Button Key Switch RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 2570 |
|
$0.4000 | Buy Now |
DISTI #
77311615
|
Verical | Switch Access Rectangular Button Key Switch RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 353 |
|
$0.5312 | Buy Now |
DISTI #
59470194
|
Verical | Switch Access Rectangular Button Key Switch RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1705 | Americas - 151 |
|
$0.2929 | Buy Now |
DISTI #
000000000007212096
|
Sager | Switch Actuators Min Qty: 1000 | 0 |
|
$0.4267 / $0.4706 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3799 |
|
RFQ |