Part Details for 71918-164LF by Amphenol Communications Solutions
Results Overview of 71918-164LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71918-164LF Information
71918-164LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71918-164LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 64 Positions | |
| 71918-130LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 30 Positions | |
| 71918-126LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 26 Positions |
Price & Stock for 71918-164LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AH0443
|
Newark | Connector, Header, 64Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:64Contacts, Gender:Header, Product Range:Quickie Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Amphenol Communications Solutions 71918-164LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$3.5500 / $4.7300 | Buy Now |
|
DISTI #
71918-164LF
|
IBS Electronics | 71918-164LF by Amphenol ICC / FCI is a 64-position, 2.54mm pitch, right-angle, through-hole, dual-row, PCB header connector, designed for reliable board-to-board connections in various applications. Min Qty: 5 Package Multiple: 1 | 299 |
|
$3.4034 / $5.7610 | Buy Now |
|
DISTI #
71918-164LF
|
IBS Electronics | CONN EJECTOR HEADER HDR 64 POS 2.54MM SOLDER ST TOP ENTRY THRU-HOLE QUICKIE®, TUBE Min Qty: 20 Package Multiple: 1 | 67 |
|
$2.9500 / $3.6960 | Buy Now |
US Tariff Estimator: 71918-164LF by Amphenol Communications Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 71918-164LF
71918-164LF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
71918-164LF Part Data Attributes
|
|
71918-164LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71918-164LF
Amphenol Communications Solutions
Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 64 Positions
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.339 Inch | |
| Body Depth | 0.685 Inch | |
| Body Length | 7.16 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin Over Nickel | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 707vac V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 105000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Glass Filled Polyethylene | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch & Eject | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.114 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 64 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 71918-164LF
This table gives cross-reference parts and alternative options found for 71918-164LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71918-164LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 71918-164LF | Amphenol FCi | $3.1561 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, ROHS COMPLIANT | 71918-164LF vs 71918-164LF |
| 71918-164 | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 71918-164LF vs 71918-164 |
71918-164LF Frequently Asked Questions (FAQ)
-
The recommended torque value is typically between 0.5 to 1.5 Nm (7 to 13 in-lbs), but it's best to consult the specific application notes or contact Amphenol support for precise guidance.
-
Yes, the 71918-164LF is designed to support high-speed signals up to 10 Gbps, making it suitable for applications like HDMI, USB 3.0, and other high-speed interfaces.
-
The 71918-164LF is rated for operation in temperatures ranging from -40°C to 85°C (-40°F to 185°F), making it suitable for most commercial and industrial applications.
-
Yes, the 71918-164LF is designed to meet the requirements of IP67, which means it can withstand exposure to dust, water, and other environmental factors, making it suitable for use in harsh environments.
-
The recommended cable type is typically a shielded, twisted-pair cable with a diameter of 1.3 mm to 1.8 mm (0.051 in to 0.071 in), but it's best to consult the specific application notes or contact Amphenol support for precise guidance.