-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 6 Positions, DP6T, Latched, 0.25A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0588
|
Newark | Switch, 2 Pole, 6 Pos, 0.3A, 115Vac, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:115V, Product Range:71 Series, Illumination:Non Illuminated, Rohs Compliant: Yes |Grayhill 71BD30-01-2-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$481.0700 / $503.9700 | Buy Now |
DISTI #
14M6843
|
Newark | Switch, Rotary, Dp6T, 300Ma, 115V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:115V, Product Range:71 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71BD30-01-2-AJN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$20.8000 / $29.3100 | Buy Now |
DISTI #
GH7102-ND
|
DigiKey | SWITCH ROTARY 2-6POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$20.5250 / $28.5700 | Buy Now |
DISTI #
71BD30-01-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71BD30-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9572 / $23.4907 | Buy Now |
DISTI #
14M6843
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 14M6843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$20.8000 / $29.3100 | Buy Now |
DISTI #
706-71BD30-01-2-AJN
|
Mouser Electronics | Rotary Switches Rotary Switch 1/4in shaft Adj Stop 30deg RoHS: Compliant | 86 |
|
$19.7700 / $27.0700 | Buy Now |
DISTI #
70217173
|
RS | Switch, 0.979 in.+/-0.046 in. L x 0.687 in.+/-0.015 in. Dia., 1/4 A, 2, 1, 30 | Grayhill 71BD30-01-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 |
|
$20.4800 / $26.6000 | Buy Now |
|
Future Electronics | Multi-Deck 1/4" Shaft Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.9900 / $24.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$22.5100 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
195 In Stock |
|
$19.1800 / $28.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71BD30-01-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BD30-01-2-AJN
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.25A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Additional Feature | ROHS, ADJUSTABLE STOP | |
Body Height | 19.33 mm | |
Body Length or Diameter | 17.45 mm | |
Bushing Length | 0.312 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |