Part Details for 71M6533G-IGT/F by Silergy Corporation
Overview of 71M6533G-IGT/F by Silergy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71M6533G-IGT/F
71M6533G-IGT/F CAD Models
71M6533G-IGT/F Part Data Attributes
|
71M6533G-IGT/F
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
71M6533G-IGT/F
Silergy Corporation
Analog Circuit, CMOS, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9.6 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for 71M6533G-IGT/F
This table gives cross-reference parts and alternative options found for 71M6533G-IGT/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6533G-IGT/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65290LMRHFR | Ultra-Low Power Management IC (PMIC) 24-VQFN -40 to 85 | Texas Instruments | 71M6533G-IGT/F vs TPS65290LMRHFR |
71M6533H-IGT/F | Analog Circuit, 1 Func, CMOS, PQFP100, LEAD FREE, LQFP-100 | Maxim Integrated Products | 71M6533G-IGT/F vs 71M6533H-IGT/F |
71M6533-IGTR/F | Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100 | Silergy Corporation | 71M6533G-IGT/F vs 71M6533-IGTR/F |
71M6534H-IGT/F | Analog Circuit, 1 Func, PQFP120, LEAD FREE, LQFP-120 | Silergy Corporation | 71M6533G-IGT/F vs 71M6534H-IGT/F |
71M6533H-IGTR/F | Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100 | Silergy Corporation | 71M6533G-IGT/F vs 71M6533H-IGTR/F |