Part Details for 71M6542GT-IGT/F by Silergy Corporation
Overview of 71M6542GT-IGT/F by Silergy Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 71M6542GT-IGT/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6542GT-IGT/F
|
Avnet Americas | Energy Meter IC 64-Pin LQFP - Bulk (Alt: 71M6542GT-IGT/F) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 71M6542GT-IGT/F
71M6542GT-IGT/F CAD Models
71M6542GT-IGT/F Part Data Attributes
|
71M6542GT-IGT/F
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
71M6542GT-IGT/F
Silergy Corporation
Analog Circuit, 1 Func, PQFP100, ROHS COMPLIANT, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 71M6542GT-IGT/F
This table gives cross-reference parts and alternative options found for 71M6542GT-IGT/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6542GT-IGT/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71M6542G-IGT/F | Analog Circuit, 1 Func, PQFP100 | Analog Devices Inc | 71M6542GT-IGT/F vs 71M6542G-IGT/F |
71M6542G-IGTR/F | Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100 | Maxim Integrated Products | 71M6542GT-IGT/F vs 71M6542G-IGTR/F |