Part Details for 71M6543F-IGT/F by Maxim Integrated Products
Overview of 71M6543F-IGT/F by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71M6543F-IGT/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC ENERGY METERING | 27000 |
|
RFQ | |
|
Perfect Parts Corporation | 3590 |
|
RFQ |
Part Details for 71M6543F-IGT/F
71M6543F-IGT/F CAD Models
71M6543F-IGT/F Part Data Attributes:
|
71M6543F-IGT/F
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
71M6543F-IGT/F
Maxim Integrated Products
Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 8.7 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 71M6543F-IGT/F
This table gives cross-reference parts and alternative options found for 71M6543F-IGT/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6543F-IGT/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71M6543F-IGTR/F | Analog Circuit, 1 Func, PQFP100 | Analog Devices Inc | 71M6543F-IGT/F vs 71M6543F-IGTR/F |
71M6543FT-IGTR/F | Analog Circuit, 1 Func, PQFP100, ROHS COMPLIANT, LQFP-100 | Silergy Corporation | 71M6543F-IGT/F vs 71M6543FT-IGTR/F |
71M6543F-IGT/F | Analog Circuit, 1 Func, PQFP100 | Analog Devices Inc | 71M6543F-IGT/F vs 71M6543F-IGT/F |
71M6543F-IGTR/F | Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100 | Maxim Integrated Products | 71M6543F-IGT/F vs 71M6543F-IGTR/F |