Signal Circuits
71M6543H-IGTR/F
Maxim Integrated Products
Description: Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100

Overview of 71M6543H-IGTR/F by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1418IG#TRPBF Analog Devices L Pwr, 14-B, 200ksps ADC w/ Se
LTC1450IG#TRPBF Analog Devices Parallel In, 12-B R2R uP DACs
LTC1562IG#TRPBF Analog Devices Very L N, L Dist Active RC 4x

CAD Models for 71M6543H-IGTR/F by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71M6543H-IGTR/F by Maxim Integrated Products

71M6543H-IGTR/F
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max (Isup)
8.7 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. 71M6543H-IGTR/F
    Maxim Integrated Products
    Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100
    VS

Alternate Parts for 71M6543H-IGTR/F

This table gives cross-reference parts and alternative options found for 71M6543H-IGTR/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6543H-IGTR/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71M6543H-IGT/F Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100 Maxim Integrated Products 71M6543H-IGTR/F vs 71M6543H-IGT/F
Part Number Description Manufacturer Compare
71M6543F-IGT/F Analog Circuit, 1 Func, PQFP100 Analog Devices Inc 71M6543H-IGTR/F vs 71M6543F-IGT/F
71M6545H-IGT/F Microprocessor Circuit, CMOS, PQFP64, LEAD FREE, LQFP-64 Maxim Integrated Products 71M6543H-IGTR/F vs 71M6545H-IGT/F
LP5551SQX/NOPB PowerWise Technology Compliant Energy Power Management IC (PMIC) 36-WQFN -40 to 125 Texas Instruments 71M6543H-IGTR/F vs LP5551SQX/NOPB
71M6543F-IGTR/F Analog Circuit, 1 Func, PQFP100 Analog Devices Inc 71M6543H-IGTR/F vs 71M6543F-IGTR/F
71M6542G-IGTR/F Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100 Maxim Integrated Products 71M6543H-IGTR/F vs 71M6542G-IGTR/F
71M6541F-IGTR/F Analog Circuit, 1 Func, PQFP64, LEAD FREE, LQFP-64 Maxim Integrated Products 71M6543H-IGTR/F vs 71M6541F-IGTR/F
LP5551SQX SPECIALTY ANALOG CIRCUIT, QCC36, LLP-36 Texas Instruments 71M6543H-IGTR/F vs LP5551SQX
71M6545HT-IGTR/F Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 Silergy Corporation 71M6543H-IGTR/F vs 71M6545HT-IGTR/F
71M6541D-IGT/F Analog Circuit, 1 Func, PQFP64, LEAD FREE, LQFP-64 Maxim Integrated Products 71M6543H-IGTR/F vs 71M6541D-IGT/F
71M6542F-IGTTR/F Analog Circuit, 1 Func, PQFP100, LQFP-100 Maxim Integrated Products 71M6543H-IGTR/F vs 71M6542F-IGTTR/F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71M6543H-IGTR/F by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71M6543H-IGTR/F by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of 71M6543H-IGTR/F would you like to use for your alert(s)?
  • Please alert me when 71M6543H-IGTR/F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71M6543H-IGTR/F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71M6543H-IGTR/F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71M6543H-IGTR/F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71M6543H-IGTR/F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71M6543H-IGTR/F by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: