71M6545T-IGTR/F
Description: Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64

Overview of 71M6545T-IGTR/F by Silergy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1418IG#TRPBF Analog Devices L Pwr, 14-B, 200ksps ADC w/ Se
LTC1450IG#TRPBF Analog Devices Parallel In, 12-B R2R uP DACs
LTC1562IG#TRPBF Analog Devices Very L N, L Dist Active RC 4x

Price & Stock for 71M6545T-IGTR/F by Silergy Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71M6545T-IGTR/F
Avnet Americas 3-PHASE AFE, 32KB FLASH, PRES TEMP SENSOR - Tape and Reel (Alt: 71M6545T-IGTR/F) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for 71M6545T-IGTR/F by Silergy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71M6545T-IGTR/F by Silergy Corporation

71M6545T-IGTR/F
Silergy Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SILERGY CORP
Package Description
LFQFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
35 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. 71M6545T-IGTR/F
    Silergy Corporation
    Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64
    VS

Alternate Parts for 71M6545T-IGTR/F

This table gives cross-reference parts and alternative options found for 71M6545T-IGTR/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6545T-IGTR/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71M6545-IGTR/F Microprocessor Circuit, CMOS, PQFP64 Analog Devices Inc 71M6545T-IGTR/F vs 71M6545-IGTR/F
71M6545-IGTR/F Microprocessor Circuit, CMOS, PQFP64, LEAD FREE, LQFP-64 Maxim Integrated Products 71M6545T-IGTR/F vs 71M6545-IGTR/F
71M6545-IGT/F Microprocessor Circuit, CMOS, PQFP64, LEAD FREE, LQFP-64 Maxim Integrated Products 71M6545T-IGTR/F vs 71M6545-IGT/F
Part Number Description Manufacturer Compare
71M6543F-IGT/F Analog Circuit, 1 Func, PQFP100 Analog Devices Inc 71M6545T-IGTR/F vs 71M6543F-IGT/F
71M6545H-IGT/F Microprocessor Circuit, CMOS, PQFP64, LEAD FREE, LQFP-64 Maxim Integrated Products 71M6545T-IGTR/F vs 71M6545H-IGT/F
LP5551SQX/NOPB PowerWise Technology Compliant Energy Power Management IC (PMIC) 36-WQFN -40 to 125 Texas Instruments 71M6545T-IGTR/F vs LP5551SQX/NOPB
71M6543F-IGTR/F Analog Circuit, 1 Func, PQFP100 Analog Devices Inc 71M6545T-IGTR/F vs 71M6543F-IGTR/F
71M6542G-IGTR/F Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100 Maxim Integrated Products 71M6545T-IGTR/F vs 71M6542G-IGTR/F
71M6541F-IGTR/F Analog Circuit, 1 Func, PQFP64, LEAD FREE, LQFP-64 Maxim Integrated Products 71M6545T-IGTR/F vs 71M6541F-IGTR/F
LP5551SQX SPECIALTY ANALOG CIRCUIT, QCC36, LLP-36 Texas Instruments 71M6545T-IGTR/F vs LP5551SQX
71M6545HT-IGTR/F Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 Silergy Corporation 71M6545T-IGTR/F vs 71M6545HT-IGTR/F
71M6541D-IGT/F Analog Circuit, 1 Func, PQFP64, LEAD FREE, LQFP-64 Maxim Integrated Products 71M6545T-IGTR/F vs 71M6541D-IGT/F
71M6542F-IGTTR/F Analog Circuit, 1 Func, PQFP100, LQFP-100 Maxim Integrated Products 71M6545T-IGTR/F vs 71M6542F-IGTTR/F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71M6545T-IGTR/F by Silergy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71M6545T-IGTR/F by Silergy Corporation

Select Manufacturer
Which Manufacturer of 71M6545T-IGTR/F would you like to use for your alert(s)?
  • Please alert me when 71M6545T-IGTR/F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71M6545T-IGTR/F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71M6545T-IGTR/F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71M6545T-IGTR/F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71M6545T-IGTR/F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71M6545T-IGTR/F by Silergy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: