Part Details for 71MAS30-01-1-12N-C by Grayhill Inc
Overview of 71MAS30-01-1-12N-C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MAS30-01-1-12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MAS30-01-1-12N-C
|
Avnet Americas | Multi-Deck Rotary Switch Molded-In Position Terminal with S/P Seal 30° Angle of Throw Single Deck Single Pole 12 Positions Non-Shorting Contacts - Bulk (Alt: 71MAS30-01-1-12N-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
23 In Stock |
|
$23.5300 / $52.9200 | Buy Now |
DISTI #
71MAS30-01-1-12N-C
|
Avnet Americas | Multi-Deck Rotary Switch Molded-In Position Terminal with S/P Seal 30° Angle of Throw Single Deck Single Pole 12 Positions Non-Shorting Contacts - Bulk (Alt: 71MAS30-01-1-12N-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71MAS30-01-1-12N-C
|
Avnet Americas | Multi-Deck Rotary Switch Molded-In Position Terminal with S/P Seal 30° Angle of Throw Single Deck Single Pole 12 Positions Non-Shorting Contacts - Bulk (Alt: 71MAS30-01-1-12N-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000390784
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
23 In Stock |
|
$23.5300 / $52.9200 | Buy Now |
Part Details for 71MAS30-01-1-12N-C
71MAS30-01-1-12N-C CAD Models
71MAS30-01-1-12N-C Part Data Attributes
|
71MAS30-01-1-12N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71MAS30-01-1-12N-C
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | SHAFT TYPE | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |