Part Details for 71V124SA10PHG by Integrated Device Technology Inc
Results Overview of 71V124SA10PHG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V124SA10PHG Information
71V124SA10PHG by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71V124SA10PHG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Memory ICs | 18 |
|
RFQ |
US Tariff Estimator: 71V124SA10PHG by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 71V124SA10PHG
71V124SA10PHG Part Data Attributes
|
|
71V124SA10PHG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V124SA10PHG
Integrated Device Technology Inc
TSOP-32, Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSOP | |
| Package Description | Tsop2, Tsop32,.46 | |
| Pin Count | 32 | |
| Manufacturer Package Code | PHG32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.2.A | |
| HTS Code | 8542.32.00.41 | |
| Date Of Intro | 1996-06-01 | |
| Access Time-Max | 10 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-G32 | |
| JESD-609 Code | e3 | |
| Length | 20.95 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP2 | |
| Package Equivalence Code | TSOP32,.46 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Standby Current-Max | 0.01 A | |
| Standby Voltage-Min | 3.15 V | |
| Supply Current-Max | 0.145 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10.16 Mm |
Alternate Parts for 71V124SA10PHG
This table gives cross-reference parts and alternative options found for 71V124SA10PHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V124SA10PHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT71V124SA10PHG | Renesas Electronics Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | 71V124SA10PHG vs IDT71V124SA10PHG |
| IDT71V124SA10PHI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | 71V124SA10PHG vs IDT71V124SA10PHI |
| IDT71V124SA10PHGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, ROHS COMPLIANT, TSOP2-32 | 71V124SA10PHG vs IDT71V124SA10PHGI |
| IS63LV1024L-10TLI | ABLIC Inc. | Check for Price | 128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, LEAD FREE, TSOP2-32 | 71V124SA10PHG vs IS63LV1024L-10TLI |
| IS63LV1024-10TI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | 71V124SA10PHG vs IS63LV1024-10TI |
| CY7C1019CV33-10ZXI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | 71V124SA10PHG vs CY7C1019CV33-10ZXI |
| K6R1008V1D-TI10 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | 71V124SA10PHG vs K6R1008V1D-TI10 |
| IDT71V124SA10PHGI | Renesas Electronics Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | 71V124SA10PHG vs IDT71V124SA10PHGI |
| IDT71V124SA10PHG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | 71V124SA10PHG vs IDT71V124SA10PHG8 |
| 71V124HSA10PHG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | 71V124SA10PHG vs 71V124HSA10PHG |
71V124SA10PHG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 71V124SA10PHG is -40°C to +85°C.
-
It is recommended to power up the VCCQ pin first, followed by the VCC pin, and then the input signals. During power-down, the input signals should be turned off first, followed by the VCC pin, and then the VCCQ pin.
-
The maximum clock frequency supported by the 71V124SA10PHG is 100 MHz.
-
It is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly reset during power-up and power-down conditions. Additionally, using a capacitor on the VCC pin can help to filter out noise and prevent data corruption.
-
The typical power consumption of the 71V124SA10PHG is around 15mA at 3.3V and 100MHz clock frequency.