Part Details for 71V2558XS200BQ by Integrated Device Technology Inc
Overview of 71V2558XS200BQ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V2558XS200BQ
71V2558XS200BQ CAD Models
71V2558XS200BQ Part Data Attributes
|
71V2558XS200BQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V2558XS200BQ
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, FPBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for 71V2558XS200BQ
This table gives cross-reference parts and alternative options found for 71V2558XS200BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V2558XS200BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3558XS200BQG | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V2558XS200BQ vs IDT71V3558XS200BQG |
71V3558S200BQG8 | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V2558XS200BQ vs 71V3558S200BQG8 |
IDT71V3558XS200BQ8 | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V2558XS200BQ vs IDT71V3558XS200BQ8 |
IDT71V3558S200BQG8 | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V2558XS200BQ vs IDT71V3558S200BQG8 |
IDT71V3558S200BQG | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V2558XS200BQ vs IDT71V3558S200BQG |
71V3558XS200BQG | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V2558XS200BQ vs 71V3558XS200BQG |
IDT71V3558XS200BQG8 | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V2558XS200BQ vs IDT71V3558XS200BQG8 |
71V2558XS200BQG | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 15 X 13 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V2558XS200BQ vs 71V2558XS200BQG |
IDT71V3558S200BQ | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 13 X 15 MM, FINE PITCH, BGA-165 | Integrated Device Technology Inc | 71V2558XS200BQ vs IDT71V3558S200BQ |
IDT71V3558XS200BQ | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V2558XS200BQ vs IDT71V3558XS200BQ |