Part Details for 71V3579S80BQGI by Integrated Device Technology Inc
Overview of 71V3579S80BQGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for 71V3579S80BQGI
71V3579S80BQGI CAD Models
71V3579S80BQGI Part Data Attributes
|
71V3579S80BQGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V3579S80BQGI
Integrated Device Technology Inc
Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 71V3579S80BQGI
This table gives cross-reference parts and alternative options found for 71V3579S80BQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3579S80BQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3579YS80BQGI | Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V3579S80BQGI vs 71V3579YS80BQGI |
IDT71V3579YS80BQGI8 | Standard SRAM, 256KX18, 8ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V3579S80BQGI vs IDT71V3579YS80BQGI8 |
71V3579S80BQI8 | Standard SRAM, 256KX18, 8ns, CMOS, PBGA165, FPBGA-165 | Integrated Device Technology Inc | 71V3579S80BQGI vs 71V3579S80BQI8 |
IDT71V3579YS80BQI | Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3579S80BQGI vs IDT71V3579YS80BQI |
71V3579YS80BQI8 | Standard SRAM, 256KX18, 8ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V3579S80BQGI vs 71V3579YS80BQI8 |
71V3579YS80BQI | Standard SRAM, 256KX18, 8ns, CMOS, PBGA165, FPBGA-165 | Integrated Device Technology Inc | 71V3579S80BQGI vs 71V3579YS80BQI |
IDT71V3579YS80BQI8 | Standard SRAM, 256KX18, 8ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V3579S80BQGI vs IDT71V3579YS80BQI8 |
71V3579YS80BQGI8 | Standard SRAM, 256KX18, 8ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V3579S80BQGI vs 71V3579YS80BQGI8 |
71V3579S80BQI | Standard SRAM, 256KX18, 8ns, CMOS, PBGA165, FPBGA-165 | Integrated Device Technology Inc | 71V3579S80BQGI vs 71V3579S80BQI |
IDT71V3579S80BQI | Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3579S80BQGI vs IDT71V3579S80BQI |