Part Details for 71A30-02B12S by Grayhill Inc
Overview of 71A30-02B12S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71A30-02B12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71A30-02B12S
|
Avnet Americas | ROTARY SWITCH, 1/8" SHAFT, 30&DEG, , 2 DECK, 1 POLE/DECK, 12 - Bulk (Alt: 71A30-02B12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71A30-02B12S
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/8" shaft, 30°, , 2 deck, 1 pole/deck, 12 position/pole, shorting, fixed stop, 71A30-02B12S RoHS: Compliant | 0 |
|
$18.9700 / $25.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1500 / $31.4100 | Buy Now |
DISTI #
71A30-02B12S
|
Avnet Americas | ROTARY SWITCH, 1/8" SHAFT, 30&DEG, , 2 DECK, 1 POLE/DECK, 12 - Bulk (Alt: 71A30-02B12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |