Part Details for 71A30-04-1-11S by Grayhill Inc
Overview of 71A30-04-1-11S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71A30-04-1-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71A30-04-1-11S
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A30-04-1-11S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71A30-04-1-11S
|
Mouser Electronics | Rotary Switches 71A30-04-1-11S deg, , 4 deck, 1 pole/deck, 11 position/pole, non-shorting RoHS: Compliant | 0 |
|
$43.2000 / $48.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5500 / $58.7000 | Buy Now |
DISTI #
000000000003156373
|
Sager | Rotary Switches 71A30-04-1-11S deg, , 4 deck, 1 pole/deck, 11 position/pole, non-shorting | 0 |
|
Buy Now |