Part Details for 71A36-02-2-03S by Grayhill Inc
Overview of 71A36-02-2-03S by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71A36-02-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9833
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: 03, Contact Type: Shorting, Termination: Solder Lug |Grayhill 71A36-02-2-03S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$52.2900 | Buy Now |
DISTI #
2266-71A36-02-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$53.2100 | Buy Now |
DISTI #
71A36-02-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6012 | Buy Now |
DISTI #
71A36-02-2-03S
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A36-02-2-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1174 / $29.9857 | Buy Now |
DISTI #
706-71A36-02-2-03S
|
Mouser Electronics | Rotary Switches 71A36-02-2-03S RoHS: Compliant | 0 |
|
$32.6000 | Order Now |
|
Future Electronics | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Tray | 0Tray |
|
$29.4000 / $30.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$50.2200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
3 Partner Stock |
|
$21.5700 / $37.6400 | Buy Now |
DISTI #
19968567
|
Verical | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$52.4000 | Buy Now |
DISTI #
71A36-02-2-03S
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A36-02-2-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1174 / $29.9857 | Buy Now |
Part Details for 71A36-02-2-03S
71A36-02-2-03S CAD Models
71A36-02-2-03S Part Data Attributes:
|
71A36-02-2-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71A36-02-2-03S
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, Screw Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 24.87 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |