Part Details for 71A36-02-2-04N by Grayhill Inc
Overview of 71A36-02-2-04N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71A36-02-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9834
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 71A36-02-2-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$46.5700 / $52.2900 | Buy Now |
DISTI #
01B5067
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71A36-02-2-04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4200 / $47.3700 | Buy Now |
DISTI #
2266-71A36-02-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$44.2000 / $55.8800 | Buy Now |
DISTI #
71A36-02-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6012 | Buy Now |
DISTI #
71A36-02-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A36-02-2-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1174 / $29.9857 | Buy Now |
DISTI #
706-71A36-02-2-04N
|
Mouser Electronics | Rotary Switches 71A36-02-2-04N RoHS: Compliant | 0 |
|
$28.0800 / $34.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$27.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$50.2200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
10 Partner Stock |
|
$29.8400 / $58.9800 | Buy Now |
DISTI #
19968568
|
Verical | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$44.0800 / $52.4000 | Buy Now |
Part Details for 71A36-02-2-04N
71A36-02-2-04N CAD Models
71A36-02-2-04N Part Data Attributes
|
71A36-02-2-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71A36-02-2-04N
Grayhill Inc
Rotary Switch, 4 Positions, DP4T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 24.87 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |