Part Details for 71A36-02A10N by Grayhill Inc
Overview of 71A36-02A10N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71A36-02A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5069
|
Newark | 71A36-02-1-10N-C |Grayhill 71A36-02A10N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0700 / $44.2800 | Buy Now |
DISTI #
71A36-02A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A36-02A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8486 / $28.0257 | Buy Now |
DISTI #
706-71A36-02A10N
|
Mouser Electronics | Rotary Switches 71A36-02-1-10N-C RoHS: Compliant | 0 |
|
$26.2400 / $39.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$26.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$46.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4500 / $34.4800 | Buy Now |
DISTI #
71A36-02A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A36-02A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8486 / $28.0257 | Buy Now |
DISTI #
000000000006371215
|
Sager | Rotary Switches 71A36-02-1-10N-C Min Qty: 25 | 0 |
|
$20.9000 / $30.6100 | Buy Now |