Part Details for 71AD36-10-1-AJN by Grayhill Inc
Overview of 71AD36-10-1-AJN by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AD36-10-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AD36-10-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-10POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71AD36-10-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71AD36-10-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71AD36-10-1-AJN
|
Mouser Electronics | Rotary Switches 71AD36-10-1-AJN ustable stop, 36°, , 8 deck, 2 pole/deck, non-shorting RoHS: Compliant | 0 |
|
$54.6300 / $59.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.5500 / $62.0100 | Buy Now |
DISTI #
71AD36-10-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71AD36-10-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001019347
|
Sager | Rotary Switches 71AD36-10-1-AJN ustable stop, 36°, , 8 deck, 2 pole/deck, non-shorting | 0 |
|
Buy Now |