Part Details for 71AD36-3118 by Grayhill Inc
Overview of 71AD36-3118 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 71AD36-3118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5997
|
Newark | 71Ad36-01-1-Ajn, bcd |Grayhill 71AD36-3118 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7700 / $55.8900 | Buy Now |
DISTI #
71AD36-3118-ND
|
DigiKey | ENCODER MECHANICAL 1/8 IN ADJ Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4652 | Buy Now |
DISTI #
71AD36-3118
|
Avnet Americas | Mechanical Encoder - Bulk (Alt: 71AD36-3118) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5456 / $35.3791 | Buy Now |
DISTI #
706-71AD36-3118
|
Mouser Electronics | Encoders 71AD36-01-1-AJN,BCD RoHS: Compliant | 0 |
|
$36.9800 / $51.9500 | Order Now |
|
Future Electronics | Binary Code Mechanical Encoder w/ Adjustble Stop RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$34.6900 / $36.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$41.8700 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Flat 16oz.in Straight Binary Panel Mount Solder Lug RoHS: Compliant | 0 |
|
$33.4800 / $44.1600 | Buy Now |
DISTI #
71AD36-3118
|
Avnet Americas | Mechanical Encoder - Bulk (Alt: 71AD36-3118) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5456 / $35.3791 | Buy Now |
DISTI #
000000000000031334
|
Sager | Encoders 71AD36-01-1-AJN,BCD Min Qty: 25 | 0 |
|
$26.4000 / $38.6400 | Buy Now |
DISTI #
71AD36-3118
|
Avnet Abacus | Mechanical Encoder (Alt: 71AD36-3118) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71AD36-3118
71AD36-3118 CAD Models
71AD36-3118 Part Data Attributes:
|
71AD36-3118
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AD36-3118
Grayhill Inc
Rotary Coded Switch, 8 Positions, Binary Coded Decimal, Latched, 0.125A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 19.33 mm | |
Body Length or Diameter | 17.45 mm | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |