Part Details for 71ADF30-06QAJS by Grayhill Inc
Overview of 71ADF30-06QAJS by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71ADF30-06QAJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71ADF30-06QAJS
|
Avnet Americas | ROTARY SWITCH, 1/8" SHAFT, ADJUSTABLE STOP, PC MOUNT, 30&DEG - Bulk (Alt: 71ADF30-06QAJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71ADF30-06QAJS
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/8" shaft, adjustable stop, PC mount, 30°, , 6 deck, 2 pole/deck, shorting, 71ADF30-06QAJS RoHS: Compliant | 0 |
|
$50.0000 / $54.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.1800 / $78.7500 | Buy Now |
Part Details for 71ADF30-06QAJS
71ADF30-06QAJS CAD Models
71ADF30-06QAJS Part Data Attributes
|
71ADF30-06QAJS
Grayhill Inc
Buy Now
|
Compare Parts:
71ADF30-06QAJS
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |