Part Details for 71AF30-02-1-10S by Grayhill Inc
Overview of 71AF30-02-1-10S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for 71AF30-02-1-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AF30-02-1-10S
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71AF30-02-1-10S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71AF30-02-1-10S
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/8" shaft, PC mount, 30°, , 2 deck, 1 pole/deck, 10 position/pole, shorting RoHS: Compliant | 0 |
|
$22.0600 / $29.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0600 / $39.4000 | Buy Now |
DISTI #
000000000000389352
|
Sager | Rotary Switches Rotary Switch, 1/8 shaft, PC mount, 30°, , 2 deck, 1 pole/deck, 10 position/pole, shorting | 0 |
|
Buy Now |
Part Details for 71AF30-02-1-10S
71AF30-02-1-10S CAD Models
71AF30-02-1-10S Part Data Attributes
|
71AF30-02-1-10S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AF30-02-1-10S
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 17.45 mm | |
Body Length or Diameter | 24.87 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |