Part Details for 71AF30-02-1-11N by Grayhill Inc
Overview of 71AF30-02-1-11N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AF30-02-1-11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B4787
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71AF30-02-1-11N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6300 / $51.7800 | Buy Now |
DISTI #
71AF30-02-1-11N-ND
|
DigiKey | SWITCH ROTARY 11POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6344 | Buy Now |
DISTI #
71AF30-02-1-11N
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71AF30-02-1-11N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8498 / $32.7754 | Buy Now |
DISTI #
706-71AF30-02-1-11N
|
Mouser Electronics | Rotary Switches 71AF30-02-1-11N RoHS: Compliant | 0 |
|
$31.6900 / $37.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$38.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0200 / $40.9100 | Buy Now |
DISTI #
000000000000389353
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$24.4100 / $35.8000 | Buy Now |
Part Details for 71AF30-02-1-11N
71AF30-02-1-11N CAD Models
71AF30-02-1-11N Part Data Attributes
|
71AF30-02-1-11N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AF30-02-1-11N
Grayhill Inc
Rotary Switch, 11 Positions, SP11T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 17.45 mm | |
Body Length or Diameter | 24.87 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 11 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP11T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |