Part Details for 71AF30-04-1-11S by Grayhill Inc
Overview of 71AF30-04-1-11S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AF30-04-1-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1548
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71AF30-04-1-11S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3900 / $80.8700 | Buy Now |
DISTI #
136-71AF30-04-1-11S-ND
|
DigiKey | SWITCH ROTARY 11POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0136 | Buy Now |
DISTI #
71AF30-04-1-11S
|
Avnet Americas | Switch Rotary SP11T 11 Position Flatted Shaft PC Pins 250mA 115VAC 30VDC - Bulk (Alt: 71AF30-04-1-11S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5984 / $51.1874 | Buy Now |
DISTI #
706-71AF30-04-1-11S
|
Mouser Electronics | Rotary Switches 71AF30-04-1-11S RoHS: Compliant | 0 |
|
$49.5000 / $55.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$47.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4400 / $63.8900 | Buy Now |
DISTI #
000000000006092133
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$41.8400 / $54.2100 | Buy Now |