There are no models available for this part yet.
Overview of 71AF36-01A10N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71AF36-01A10N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01B4831
|
Newark | 71Af36-01-1-10N-C |Grayhill 71AF36-01A10N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8500 / $37.2700 | Buy Now | |
DISTI #
71AF36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71AF36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0304 / $23.5908 | Buy Now | |
DISTI #
706-71AF36-01A10N
|
Mouser Electronics | Rotary Switches 71AF36-01-1-10N-C RoHS: Compliant | 0 |
|
$22.0900 / $33.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$21.9900 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.5000 | Buy Now | ||
Onlinecomponents.com | 71AF36-01-1-10N-C RoHS: Compliant |
20 In Stock |
|
$15.7800 / $27.2400 | Buy Now | ||
DISTI #
000000000006156314
|
Sager | Rotary Switches 71AF36-01-1-10N-C Min Qty: 25 | 0 |
|
$17.6000 / $25.7700 | Buy Now | |
Master Electronics | 71AF36-01-1-10N-C RoHS: Compliant |
20 In Stock |
|
$15.7800 / $27.2400 | Buy Now |
CAD Models for 71AF36-01A10N by Grayhill Inc
Part Data Attributes for 71AF36-01A10N by Grayhill Inc
71AF36-01A10N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
71AF36-01A10NGrayhill IncVS
-