Part Details for 71AF36-02-1-10S-C by Grayhill Inc
Overview of 71AF36-02-1-10S-C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AF36-02-1-10S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8988
|
Newark | 71Af36-02-1-10S-C |Grayhill 71AF36-02-1-10S-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0200 / $48.6800 | Buy Now |
DISTI #
71AF36-02-1-10S-C-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6344 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0200 / $40.9100 | Buy Now |
DISTI #
000000000000389422
|
Sager | Rotary Switches Rotary Switch, 1/8 shaft, PC mount, 36-deg, , 2 deck, 1 pole/deck, 10 position/pole, shorting, continuous, 71AF36-02A1S | 0 |
|
Buy Now | |
DISTI #
71AF36-02-1-10S-C
|
Avnet Abacus | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 28VDC (Alt: 71AF36-02-1-10S-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |