Part Details for 71B30-01-1-04N by Grayhill Inc
Overview of 71B30-01-1-04N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B30-01-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5505
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71B30-01-1-04N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3600 / $33.9700 | Buy Now |
DISTI #
71B30-01-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8332 | Buy Now |
DISTI #
71B30-01-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-01-1-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6884 / $21.5021 | Buy Now |
DISTI #
706-71B30-01-1-04N
|
Mouser Electronics | Rotary Switches 71B30-01-1-04N RoHS: Compliant | 12 |
|
$20.5200 / $34.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$20.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$25.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9200 / $26.4600 | Buy Now |
DISTI #
000000000000389527
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$16.0300 / $23.4800 | Buy Now |
DISTI #
71B30-01-1-04N
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC (Alt: 71B30-01-1-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71B30-01-1-04N
71B30-01-1-04N CAD Models
71B30-01-1-04N Part Data Attributes
|
71B30-01-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71B30-01-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 19.33 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |