There are no models available for this part yet.
Overview of 71B30-01-2-05S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71B30-01-2-05S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01B5525
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71B30-01-2-05S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3600 / $35.2600 | Buy Now | |
DISTI #
71B30-01-2-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7368 | Buy Now | |
DISTI #
71B30-01-2-05S
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-01-2-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2252 / $22.3176 | Buy Now | |
DISTI #
706-71B30-01-2-05S
|
Mouser Electronics | Rotary Switches 71B30-01-2-05S RoHS: Compliant | 0 |
|
$21.3000 / $31.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$20.8000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$37.3600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5000 / $27.4600 | Buy Now | ||
DISTI #
000000000000389549
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$16.6600 / $24.3800 | Buy Now |
CAD Models for 71B30-01-2-05S by Grayhill Inc
Part Data Attributes for 71B30-01-2-05S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
19.33 mm
|
Body Length or Diameter
|
17.45 mm
|
Contact (AC) Max Rating R Load
|
.3A@115VAC
|
Contact Current(AC)-Max
|
0.3 A
|
Contact Voltage(AC)-Max
|
115 V
|
Electrical Life
|
15000 Cycle(s)
|
Indexing Angle
|
30 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
5
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP5T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|