Part Details for 71B30-01A12N by Grayhill Inc
Overview of 71B30-01A12N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B30-01A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5538
|
Newark | 71B30-01-1-12N-C |Grayhill 71B30-01A12N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3600 / $33.9700 | Buy Now |
DISTI #
71B30-01A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-01A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6884 / $21.5021 | Buy Now |
DISTI #
706-71B30-01A12N
|
Mouser Electronics | Rotary Switches 71B30-01-1-12N-C RoHS: Compliant | 6 |
|
$20.5200 / $34.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$20.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$25.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9200 / $26.4600 | Buy Now |
DISTI #
000000000006156329
|
Sager | Rotary Switches 71B30-01-1-12N-C Min Qty: 25 | 0 |
|
$16.0300 / $23.4800 | Buy Now |