Part Details for 71B30-02-6-02N by Grayhill Inc
Overview of 71B30-02-6-02N by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B30-02-6-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M9423
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 6, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 71B30-02-6-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$65.3300 / $72.9800 | Buy Now |
DISTI #
01B5568
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71B30-02-6-02N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1500 / $67.1700 | Buy Now |
DISTI #
2266-71B30-02-6-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$62.6800 / $79.2400 | Buy Now |
DISTI #
71B30-02-6-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1252 | Buy Now |
DISTI #
71B30-02-6-02N
|
Avnet Americas | Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-02-6-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0718 / $42.5179 | Buy Now |
DISTI #
706-71B30-02-6-02N
|
Mouser Electronics | Rotary Switches 71B30-02-6-02N RoHS: Compliant | 3 |
|
$38.0000 / $72.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$39.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.2000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
16 Partner Stock |
|
$61.4300 / $80.4300 | Buy Now |
DISTI #
30725314
|
Verical | Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$58.7800 / $74.3100 | Buy Now |
Part Details for 71B30-02-6-02N
71B30-02-6-02N CAD Models
71B30-02-6-02N Part Data Attributes:
|
71B30-02-6-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71B30-02-6-02N
Grayhill Inc
Rotary Switch, 2 Positions, 6PDT, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 24.08 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |