Part Details for 71B30-03A12N by Grayhill Inc
Overview of 71B30-03A12N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B30-03A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M9438
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 71B30-03A12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$54.2300 / $60.8800 | Buy Now |
DISTI #
01B5591
|
Newark | 71B30-03-1-12N-C |Grayhill 71B30-03A12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2300 / $55.1700 | Buy Now |
DISTI #
2266-71B30-03A12N-ND
|
DigiKey | 71B30-03-1-12N-C Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$61.9600 | Buy Now |
DISTI #
71B30-03A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-03A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2528 / $34.9213 | Buy Now |
DISTI #
706-71B30-03A12N
|
Mouser Electronics | Rotary Switches 71B30-03-1-12N-C RoHS: Compliant | 3 |
|
$32.7000 / $60.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$32.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.4700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
4 Partner Stock |
|
$25.1100 / $43.8300 | Buy Now |
DISTI #
71B30-03A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-03A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2528 / $34.9213 | Buy Now |
DISTI #
Grayhill 71B30-03A12N
|
PEI Genesis | Rotary Switch | 4 |
|
Buy Now |