Part Details for 71B30-05-1-10S by Grayhill Inc
Overview of 71B30-05-1-10S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B30-05-1-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4291
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71B30-05-1-10S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0500 / $76.3900 | Buy Now |
DISTI #
71B30-05-1-10S-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1828 | Buy Now |
DISTI #
71B30-05-1-10S
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-05-1-10S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7928 / $48.3548 | Buy Now |
DISTI #
706-71B30-05-1-10S
|
Mouser Electronics | Rotary Switches 71B30-05-1-10S RoHS: Compliant | 0 |
|
$43.2200 / $53.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$45.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$80.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7600 / $60.3600 | Buy Now |
DISTI #
71B30-05-1-10S
|
Avnet Abacus | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC (Alt: 71B30-05-1-10S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71B30-05-1-10S
71B30-05-1-10S CAD Models
71B30-05-1-10S Part Data Attributes
|
71B30-05-1-10S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71B30-05-1-10S
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, Screw Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 41.48 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |