Part Details for 71B30-05-1-12N-F by Grayhill Inc
Overview of 71B30-05-1-12N-F by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B30-05-1-12N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71B30-05-1-12N-F-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1828 | Buy Now |
DISTI #
71B30-05B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC - Bulk (Alt: 71B30-05B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7928 / $48.3548 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7600 / $60.3600 | Buy Now |
DISTI #
71B30-05B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC - Bulk (Alt: 71B30-05B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7928 / $48.3548 | Buy Now |
DISTI #
000000000000389656
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
71B30-05-1-12N-F
|
Avnet Abacus | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC (Alt: 71B30-05-1-12N-F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |